Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 70.930 |
10+ | kr 53.920 |
25+ | kr 49.890 |
100+ | kr 42.420 |
250+ | kr 38.280 |
500+ | kr 36.900 |
Product Information
Product Overview
LTC®2481 combines a 16-bit plus sign no Latency ∆Σ™ analog-to-digital converter with patented easy drive technology and I2C digital interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to rail input range to be directly digitized while maintaining exceptional DC accuracy. It includes on-chip programmable gain and an oscillator. It includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibration. Typical applications are direct sensor digitizer, weight scales, direct temperature measurement, strain gauge transducers, instrumentation, industrial process control, DVMs and meters.
- Easy Drive™ technology enables rail-to-rail inputs with zero differential input current
- Directly digitizes high impedance sensors with full accuracy, 2-wire I2C interface
- Programmable gain from 1 to 256, GND to VCC input/reference common mode range
- 2ppm (0.25LSB) INL, no missing codes, 1ppm offset and 15ppm full-scale error
- Selectable 2x speed mode, no latency: digital filter settles in a single cycle
- Internal oscillator, six addresses available and one global address for synchronization
- Offset error is 0.5mV (2.5V ≤ VREF ≤ VCC, GND ≤ IN+=IN- ≤ VCC, TA=25°C)
- Output noise is 0.84µVRMS (5V ≤ VCC ≤ 5.5V, VREF=5V, GND ≤ IN-=IN+ ≤ VCC, TA=25°C)
- 10-lead plastic DFN package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
7.5SPS
2 Wire, I2C
2.7V
DFN
-40°C
Sigma-Delta
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate