73 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.720 |
10+ | kr 78.750 |
73+ | kr 56.670 |
146+ | kr 55.750 |
292+ | kr 54.830 |
511+ | kr 53.690 |
Product Information
Product Overview
LTC®4331 is a point-to-point SMBus compatible I²C device extender designed for operation in high noise industrial environments. Using a ±60V fault protected differential transceiver, this can extend an I²C/SMBus bus, including SMBALERT and a control signal, over a single twisted pair differential link up to 1200m. With an extended common mode operating range the solution provides tolerance to large ground differences between nodes. For EMI sensitive environments, a slew rate control pin reduces the EMI emitted from the differential link. In addition, this can act as an I²C to I²C bridge allowing independent bus frequencies between the local and remote networks. The solution is completely transparent to the host requiring no additional code in most cases; however, a control interface is provided for additional configuration and fault monitoring. Typical applications are industrial control and sensors, lighting and sound system control.
- Protected from overvoltage line faults to ±60V
- Remote interrupt/SMBALERT and control signals
- Low EMI mode, SMBus 3.0 compatible
- Operating supply range from 3 to 5.5V (TA=25°C, VCC=5V, VL=3.3V, GND=0V)
- Operating supply current is 40µA maximum (low power: ON=0, TA=25°C, VCC=5V, VL=3.3V, GND=0V)
- Maximum driver short-circuit current is ±150mA typical (–60V≤(A or B)≤60V, TA=25°C, VCC=5V, VL=3.3V)
- 20-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C, SMBus
3V
QFN-EP
-40°C
-
MSL 1 - Unlimited
Industrial Automation, Lighting and Sound System Control
5.5V
20Pins
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate