Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      LTM8046EY#PBF

                      DC/DC POL Converter, Adjustable, Isolated Flyback, 3.1 to 31 V in, 1.8 to 12V out, BGA-51

                      Date/Lot Code

                      ANALOG DEVICES LTM8046EY#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8046EY#PBF
                      Order Code4026698
                      Product RangeLTM8046 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      164 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 301.070
                      10+kr 292.800
                      25+kr 277.970
                      170+kr 257.970
                      340+kr 252.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 301.07 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8046EY#PBF
                      Order Code4026698
                      Product RangeLTM8046 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeBGA-51, Micro Module
                      Input Voltage Min3.1V
                      Input Ratio-
                      Input Voltage Max31V
                      Output Power Max-
                      DC / DC Converter IC CaseBGA
                      No. of Outputs1 Output
                      Output Voltage - Output 1-
                      No. of Pins51Pins
                      Output Current - Output 1-
                      Output Voltage Min1.8V
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage Max12V
                      Output RegulationRegulated
                      Isolation Voltage2kV
                      TopologyIsolated Flyback
                      Operating Temperature Max125°C
                      Input Voltage DC Nom-
                      DC / DC Converter Output TypeAdjustable
                      Width9mm
                      Height4.92mm
                      Depth15mm
                      Input Voltage DC Min3.1V
                      Input Voltage DC Max31V
                      Product RangeLTM8046 Series
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTM8046 is a isolated flyback DC/DC µModule® (micromodule) converter. It has an isolation rating of 2KVAC. Included in the package are the switching controller, power switches, transformer, and all support components. Operating over an input voltage range of 3.1V to 31V, it supports an output voltage range of 1.8V to 12V, set by one resistor. Only output, input, and bias capacitors are needed to finish the design. An optional capacitor can be used to set the soft-start period. It is widely used in application such as industrial sensors, industrial switches, ground loop mitigation etc.

                      • Current mode control
                      • Programmable soft-start
                      • User configurable undervoltage lockout
                      • VIN quiescent current is 1µA max at (VRUN = 0V, TA = 25°C, RUN = 12V)
                      • VOUT ripple (RMS) is 20mV typ at (IOUT = 0.1A, BW = 1MHz)
                      • Isolation test voltage is 3000VDC min at (TA = 25°C, RUN = 12V)
                      • BIAS current is 10mA typ at (VIN = 12V, BIAS = 5V, IOUT = 100mA)
                      • Operating temperature is -40°C to 125°C
                      • Package style is 51-lead BGA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Input Voltage Min

                      3.1V

                      Input Voltage Max

                      31V

                      DC / DC Converter IC Case

                      BGA

                      Output Voltage - Output 1

                      -

                      Output Current - Output 1

                      -

                      Output Voltage - Output 2

                      -

                      Output Voltage Max

                      12V

                      Isolation Voltage

                      2kV

                      Operating Temperature Max

                      125°C

                      DC / DC Converter Output Type

                      Adjustable

                      Height

                      4.92mm

                      Input Voltage DC Min

                      3.1V

                      Product Range

                      LTM8046 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      BGA-51, Micro Module

                      Input Ratio

                      -

                      Output Power Max

                      -

                      No. of Outputs

                      1 Output

                      No. of Pins

                      51Pins

                      Output Voltage Min

                      1.8V

                      Output Current - Output 2

                      -

                      Output Regulation

                      Regulated

                      Topology

                      Isolated Flyback

                      Input Voltage DC Nom

                      -

                      Width

                      9mm

                      Depth

                      15mm

                      Input Voltage DC Max

                      31V

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway