Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 325.330 |
10+ | kr 325.220 |
25+ | kr 301.530 |
170+ | kr 284.290 |
340+ | kr 278.660 |
Product Information
Product Overview
LTM8046 is a isolated flyback DC/DC µModule® (micromodule) converter. It has an isolation rating of 2KVAC. Included in the package are the switching controller, power switches, transformer, and all support components. Operating over an input voltage range of 3.1V to 31V, it supports an output voltage range of 1.8V to 12V, set by one resistor. Only output, input, and bias capacitors are needed to finish the design. An optional capacitor can be used to set the soft-start period. It is widely used in application such as industrial sensors, industrial switches, ground loop mitigation etc.
- Current mode control
- Programmable soft-start
- User configurable undervoltage lockout
- VIN quiescent current is 1µA max at (VRUN = 0V, TA = 25°C, RUN = 12V)
- VOUT ripple (RMS) is 20mV typ at (IOUT = 0.1A, BW = 1MHz)
- Isolation test voltage is 3000VDC min at (TA = 25°C, RUN = 12V)
- BIAS current is 10mA typ at (VIN = 12V, BIAS = 5V, IOUT = 100mA)
- Operating temperature is -40°C to 125°C
- Package style is 51-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3.1V
31V
BGA
51Pins
-
-
12V
2kV
-
Adjustable
4.92mm
3.1V
LTM8046 Series
No SVHC (21-Jan-2025)
BGA-51, Micro Module
-
-
1 Output
-
1.8V
-
Regulated
Isolated Flyback
125°C
9mm
15mm
31V
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate