Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Surface Mount DC / DC Converters
                      Print Page

                      LTM8047MPY#PBF

                      DC/DC POL Converter, Adjustable, Isolated Flyback, 3.1 to 32 V in, 2.5 to 12V/0.44A out, BGA-45

                      Date/Lot Code

                      ANALOG DEVICES LTM8047MPY#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8047MPY#PBF
                      Order Code4029545
                      Product RangeLTM8047 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 365.800
                      10+kr 356.600
                      25+kr 339.010
                      168+kr 312.230
                      336+kr 306.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 365.80 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM8047MPY#PBF
                      Order Code4029545
                      Product RangeLTM8047 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeBGA-45, Micro Module
                      Input Voltage Min3.1V
                      Input Ratio-
                      Input Voltage Max32V
                      Output Power Max-
                      DC / DC Converter IC CaseBGA
                      No. of Outputs1 Output
                      Output Voltage - Output 1-
                      No. of Pins45Pins
                      Output Current - Output 1-
                      Output Current440mA
                      Output Voltage Min2.5V
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage Max12V
                      Output RegulationRegulated
                      Isolation Voltage725V
                      TopologyIsolated Flyback
                      Input Voltage DC Nom-
                      Operating Temperature Max125°C
                      DC / DC Converter Output TypeAdjustable
                      Width9mm
                      Height4.92mm
                      Depth11.25mm
                      Input Voltage DC Min3.1V
                      Input Voltage DC Max32V
                      Product RangeLTM8047 Series
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTM®8047 is an isolated flyback µModule DC/DC converter. This has an isolation rating of 725VDC. Included in the package are the switching controller, power switches, transformer, and all support components. Only output, input, and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing. Typical applications are industrial sensors, industrial switches, ground loop mitigation.

                      • Current mode control, programmable soft-start
                      • User configurable undervoltage lockout
                      • Minimum input DC voltage is 3.1V maximum (BIAS=VIN, TA=25°C, RUN=12V)
                      • VOUT DC voltage is 2.5V typical (RADJ=12.4K)
                      • VIN quiescent current is 1µA maximum (VRUN=0V)
                      • VOUT ripple (RMS) is 20mV typical (IOUT=0.1A)
                      • BIAS current is 8mA typical (VIN=12V, BIAS=5V, ILOAD1=100mA)
                      • Minimum BIAS voltage is 3.1V (ILOAD1=100mA)
                      • 45-lead BGA package
                      • Temperature rating range from -55°C to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Input Voltage Min

                      3.1V

                      Input Voltage Max

                      32V

                      DC / DC Converter IC Case

                      BGA

                      Output Voltage - Output 1

                      -

                      Output Current - Output 1

                      -

                      Output Voltage Min

                      2.5V

                      Output Current - Output 2

                      -

                      Output Regulation

                      Regulated

                      Topology

                      Isolated Flyback

                      Operating Temperature Max

                      125°C

                      Width

                      9mm

                      Depth

                      11.25mm

                      Input Voltage DC Max

                      32V

                      MSL

                      MSL 3 - 168 hours

                      DC / DC Converter Type

                      BGA-45, Micro Module

                      Input Ratio

                      -

                      Output Power Max

                      -

                      No. of Outputs

                      1 Output

                      No. of Pins

                      45Pins

                      Output Current

                      440mA

                      Output Voltage - Output 2

                      -

                      Output Voltage Max

                      12V

                      Isolation Voltage

                      725V

                      Input Voltage DC Nom

                      -

                      DC / DC Converter Output Type

                      Adjustable

                      Height

                      4.92mm

                      Input Voltage DC Min

                      3.1V

                      Product Range

                      LTM8047 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001361
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway