Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 243.320 |
10+ | kr 239.480 |
25+ | kr 221.940 |
168+ | kr 203.810 |
336+ | kr 199.740 |
Product Information
Product Overview
LTM8068 is a 2KVAC isolated flyback µModule® (power module) DC/DC converter with LDO post regulator. Included in the package are the switching controller, power switches, transformer, LDO, and all support components. Operating over an input voltage range of 3V to 40V, it supports an output voltage range of 2.5V to 18V, set by a single resistor. There is also a linear post regulator whose output voltage is adjustable from 1.2V to 18V as set by a single resistor. Only output and input capacitors are needed to finish the design. It is widely used in application such as industrial sensors, industrial switches, ground loop mitigation etc.
- Current mode control
- VIN quiescent current is 7mA typ at (TA = 25°C, RUN = 2V)
- Isolation voltage is 2KV typ at (TA = 25°C, RUN = 2V)
- VOUT2 ripple (RMS) is 20µVRMS typ at (TA = 25°C, RUN = 2V)
- Input short-circuit current is 80mA typ at (VOUT1 shorted, TA = 25°C, RUN = 2V)
- Operating temperature is -40°C to 125°C
- Package style is 32-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3V
40V
BGA
-
300mA
-
18V
Regulated
Isolated Flyback
125°C
9mm
11.25mm
40V
MSL 3 - 168 hours
BGA-38, Micro Module
-
-
2 Output
38Pins
300mA
1.2V
450mA
2kV
-
Adjustable
4.92mm
2.8V
LTM8068 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate