Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      MAX11040KGUU+

                      Analogue to Digital Converter, Cascadable, 24 bit, 64 kSPS, Differential, SPI, Single, 3 V

                      Date/Lot Code

                      ANALOG DEVICES MAX11040KGUU+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11040KGUU+
                      Order Code2513398
                      Product RangeDual 14-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 336.830
                      10+kr 258.080
                      50+kr 230.720
                      100+kr 227.160
                      250+kr 220.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 336.83 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11040KGUU+
                      Order Code2513398
                      Product RangeDual 14-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)24bit
                      Sampling Rate64kSPS
                      Input Channel TypeDifferential
                      Data InterfaceSPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleTSSOP
                      No. of Pins38Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeDual 14-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX11040KGUU+ is a 24bit, 4-channel, simultaneous sampling, cascadable, sigma-delta analogue to digital converter in 38 pin TSSOP package. The device allows simultaneous sampling of as many as 32 channels using built-in cascade feature to synchronize as many as eight devices. The serial interface allows reading data from all cascaded devices using single command. Four modulators simultaneously convert each fully differential analogue input with programmable data output rate ranging from 0.25Ksps to 64Ksps. The devices achieve 106dB SNR at 16Ksps and 117dB SNR at 1Ksps. The device operates from single 3V supply. The differential analogue input range is ±2.2V when using internal reference and an external reference is optional. The device uses an internal crystal oscillator or an external source for clock. The MAX11040K is compatible with SPI, QSPI, MICROWIRE and DSP compatible 4-wire serial interfaces. It is used in power protection relay equipment and multiphase power systems.

                      • 3V to 3.6V analogue supply voltage range and ±6V overvoltage protected inputs
                      • Operating temperature range from -40°C to 105°C
                      • Feature set ideal for energy measurement systems
                      • Four fully differential simultaneously sampled channels
                      • Programmable sampling phase for phase shift compensation (0μs to 333μs in 1.33μs steps)
                      • Programmable output data rate with 0.065% resolution and bandwidth of 3.4KHz
                      • Excellent performance for high accuracy measurement applications
                      • 0.25% error over 1000:1 dynamic range and ±2.2V full scale input range
                      • Single supply operation and protected inputs for design simplicity and robustness
                      • 0.1LSB DNL, 0.001%FS INL, ±1mV offset error, ±1%FS gain error and 0.25% relative accuracy

                      Applications

                      Signal Processing, Industrial, Medical

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      38Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      64kSPS

                      Data Interface

                      SPI

                      Supply Voltage Min

                      3V

                      ADC / DAC Case Style

                      TSSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Dual 14-Bit Sigma-Delta ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001361
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway