Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      MAX11137ATI+

                      Analogue to Digital Converter, Low Power, 12 bit, 500 kSPS, Differential, Single Ended, SPI, Single

                      Date/Lot Code

                      ANALOG DEVICES MAX11137ATI+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11137ATI+
                      Order Code2513381
                      Product RangeQuad 8-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      60 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 107.030
                      10+kr 83.460
                      60+kr 72.190
                      120+kr 68.630
                      300+kr 66.450
                      540+kr 65.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 107.03 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11137ATI+
                      Order Code2513381
                      Product RangeQuad 8-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate500kSPS
                      Input Channel TypeDifferential, Single Ended
                      Data InterfaceSPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min2.35V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleTQFN
                      No. of Pins28Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeQuad 8-Bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX11137ATI+ is a 500Ksps, low power, serial 12bit, 16-channel ADC in 28 pin TQFN package. It is an industry-leading 1.5MHz, full linear bandwidth, high speed, low power, serial output SAR ADC. The MAX11137 include both internal and external clock modes. This device feature scan mode in both internal & external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features the SampleSet technology, a user-programmable analogue input channel sequencer. The internal clock mode features an integrated FIFO allowing data to be sampled at high speeds and then held for readout at any time or at lower clock rate. Internal averaging is also supported in this mode improving SNR for noisy input signals. It features analogue input channels that can be configured to be single ended inputs, fully differential pairs or pseudo-differential inputs with respect to one common input. Ideal for portable battery-powered data-acquisition applications.

                      • Supply voltage range is 2.35V to 3.6V
                      • Operating temperature range from -40°C to 125°C
                      • Power dissipation is 4.2mW at 500Ksps
                      • External differential reference range from 1V to VDD
                      • Accuracy of ±1LSB INL, ±1LSB DNL
                      • 2μA of current in full shutdown mode
                      • AutoShutdown and fast wake up feature
                      • 8MHz, 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface
                      • 70dB SINAD at 250KHz input frequency
                      • Two software selectable bipolar input range ±VREF+/2, ±VREF+

                      Applications

                      Signal Processing, Portable Devices

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      28Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      500kSPS

                      Data Interface

                      SPI

                      Supply Voltage Min

                      2.35V

                      ADC / DAC Case Style

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Quad 8-Bit SAR ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000065
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway