Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      MAX1284BCSA+

                      Analogue to Digital Converter, 12 bit, 400 kSPS, Single Ended, SPI, Single, 4.5 V

                      Date/Lot Code

                      ANALOG DEVICES MAX1284BCSA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1284BCSA+
                      Order Code2798808
                      Product Range12-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 228.880
                      10+kr 183.010
                      25+kr 171.400
                      100+kr 158.760
                      300+kr 151.740
                      500+kr 149.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 228.88 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1284BCSA+
                      Order Code2798808
                      Product Range12-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate400kSPS
                      Input Channel TypeSingle Ended
                      Data InterfaceSPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      ADC / DAC Case StyleNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range12-Bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX1284BCSA+ is a single supply, low power, serial 12bit analogue to digital converter (ADC) with internal reference in 8 pin NSOIC package. It combines high bandwidth track/hold (T/H), serial interface with high conversion speed, internal +2.5V reference and low power consumption. The MAX1284 operates from single 4.5V to 5.5V supply. The 3-wire serial interface connects directly to SPI/QSPI/ MICROWIRE devices without external logic. The device uses an external serial interface clock to perform successive approximation analogue to digital conversions. Low power, ease of use and small package size make this converter ideal for remote sensor and data acquisition applications or for other circuits with demanding power consumption and space requirements. The MAX1284 is used in portable data logging, data acquisition, medical instruments, battery powered instruments, process control and pen digitizers.

                      • Sampling rate of 400Ksps and conversion time of 2.5μs
                      • Operating temperature range from 0°C to 70°C
                      • ±1LSB integral nonlinearity and ±1LSB differential nonlinearity (no missing codes over temperature)
                      • Positive supply current of 2.5mA, shutdown supply current of 2µA
                      • Pin compatible, high speed upgrades to MAX1240 device
                      • Offset error of ±6LSB and gain error of ±6LSB
                      • Full power bandwidth (-3dB point) of 6MHz and full linear bandwidth (SINAD <gt/> 68dB) of 350KHz
                      • Serial clock frequency of 0.5MHz to 6.4MHz and maximum duty cycle of 60%
                      • Power supply rejection of ±0.5mV

                      Applications

                      Signal Processing, Medical, Automation & Process Control, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Input Channel Type

                      Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      400kSPS

                      Data Interface

                      SPI

                      Supply Voltage Min

                      4.5V

                      ADC / DAC Case Style

                      NSOIC

                      Operating Temperature Min

                      0°C

                      Product Range

                      12-Bit SAR ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway