Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Print Page

                      MAX14508EEVB+T

                      USB Interface, High Speed DPDT USB Switch, USB 2.0, 2.7 V, 5 V, UTQFN, 10 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX14508EEVB+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14508EEVB+T
                      Order Code2798819
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 40.010
                      10+kr 30.120
                      25+kr 27.700
                      100+kr 24.950
                      250+kr 23.110
                      500+kr 21.840
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      kr 40.01 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14508EEVB+T
                      Order Code2798819
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeHigh Speed DPDT USB Switch
                      USB StandardUSB 2.0
                      Supply Voltage Min2.7V
                      Supply Voltage Max5V
                      IC Case / PackageUTQFN
                      No. of Pins10Pins
                      Data Rate480Mbps
                      No. of Ports2Ports
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX14508EEVB+T is an USB 2.0 hi-speed and audio switch with negative signal capability in 10 pin UTQFN package. It is a high ESD protected DPDT switch multiplex hi-speed (480Mbps) USB and analogue signals such as AC coupled audio or video. This device combines the low on-capacitance (CON) and low on-resistance (RON) necessary for high performance switching applications in portable electronics and include an internal negative supply to pass audio signals that swing below ground (down to VCC - 5V). It features +5.5V fault protection on COM1 and COM2, making this device compliant with the USB 2.0 fault protection specification. The MAX14508E features internal shunt resistors on the audio path to reduce clicks and pops heard at the output. The device has an enable input (EN) to reduce supply current and set all channels to high impedance when driven low. It is used in cell phones, MP3 players, notebook computers and PDAs.

                      • Break before make time delay of 13.5µs, low 12μA supply current, -3dB bandwidth of 950MHz (typical)
                      • Handles USB low/full speed signalling and operate from a +2.7V to +5V supply
                      • Low 2.4ohm (typ) on-resistance, low 20mohm (typ) RON flatness
                      • THD+N of 0.05%
                      • COM analogue inputs fault protected against shorts to +5.5V
                      • Internal shunt resistors for click and pop reduction
                      • PSRR of 60dB at f = 10KHz, VCC = 3.0 ±0.3V
                      • Fault protection response time of 1.3µs, fault protection recovery time of 2µs
                      • Off isolation of -65dB at f=100KHz, RS=RL= 50 ohm, crosstalk of -70dB at f=100KHz RS=RL= 50 ohm
                      • Operating temperature range from -40°C to +85°C

                      Applications

                      Audio, Signal Processing, Portable Devices, Consumer Electronics

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      USB IC Type

                      High Speed DPDT USB Switch

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      UTQFN

                      Data Rate

                      480Mbps

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      USB Standard

                      USB 2.0

                      Supply Voltage Max

                      5V

                      No. of Pins

                      10Pins

                      No. of Ports

                      2Ports

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000024
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway