Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Print Page

                      MAX14978ETO+

                      USB Passive Analogue Switch

                      Date/Lot Code

                      ANALOG DEVICES MAX14978ETO+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14978ETO+
                      Order Code2514375
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice (ex VAT)
                      240+kr 51.710
                      Price for:Each
                      Minimum: 240
                      Multiple: 240
                      kr 12,410.40 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14978ETO+
                      Order Code2514375
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeHigh Speed Switch
                      USB StandardUSB 2.0, 3.0
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      IC Case / PackageTQFN
                      No. of Pins42Pins
                      Data Rate5Gbps
                      No. of Ports2Ports
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX14978ETO+ is a SuperSpeed USB passive switch (low/full/hi/SuperSpeed) in 42 pin TQFN package. This high performance, passive analogue switch is ideal for switching hi-speed USB and SuperSpeed USB data between one source and two loads or vice versa. The device can be used in applications where SuperSpeed USB ports are in limited supply. It consists of two sets of analogue switches with one set used for USB low speed, full speed and hi-speed signals and the second set used for USB SuperSpeed. The device operates from a single +3.3V supply and it has low insertion loss for all speeds. It allows for low distortion switching where high performance is required. The MAX14978 has ±6KV human body model (HBM) ESD protection on all I/O pins. In addition, the low/full/hi-speed COM_ ports have ESD protection to ±15KV HBM and ±8KV IEC 61000-4-2 contact.

                      • Supply voltage range from 3V to 5.5V (VCC) and 3V to 3.6V (VDD)
                      • Operating temperature range from -40°C to 85°C
                      • Maximum on-resistance match between channels is 1ohm (hi-speed USB switches)
                      • Designed for SuperSpeed USB applications, low/full/hi-speed (1.5/12/480Mbps) and SuperSpeed (5Gbps)
                      • Superior return loss and insertion loss for SuperSpeed analogue switches
                      • Supply current of 0.6μA (VCC = 3V) and 60μA (VDD = 3.3V)
                      • Off isolation of -48dB and crosstalk of -73dB at f = 10MHz (hi-speed USB switches)
                      • LVCMOS control (1.4V ≤ VIH ≤ 3.6V) and all link training is preserved (SuperSpeed)
                      • Shutdown supply current (ICC) of 0.1μA
                      • Maximum on-resistance of 10 ohm (hi-speed USB switches, VCOMD_ = 0V to VCC)

                      Applications

                      Signal Processing, Industrial, Portable Devices

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      USB IC Type

                      High Speed Switch

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      TQFN

                      Data Rate

                      5Gbps

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      USB Standard

                      USB 2.0, 3.0

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      42Pins

                      No. of Ports

                      2Ports

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:5A991.g
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00162
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway