Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,158.000 |
Product Information
Product Overview
MAX17332X2EVKIT# is a MAX17332 evaluation kit (EV kit). It is a fully assembled and tested surface-mount PCB that evaluates the standalone charger, fuel gauge IC with protector and optional SHA-256 authentication for 1 cell lithium-ion/polymer batteries. The MAX17332 EV kits include the IC evaluation board with integrated I2C interface and USB micro-B cable.
- ModelGauge m5 algorithm
- Charges, monitors and protects a 1S battery
- Full protection solution on-board for evaluation
- Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
- Input voltage up to 5.7V
- Default current range -5A (discharge) to +2.56A (charge) with 10mohm sense resistor
- Two thermistor measurements
- On-board I2C communication interface with built-In MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
Contents
Evaluation board, USB micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17332X22+
Evaluation Board MAX17332X22+, I2C Interface, USB Micro-B Cable, Windows Based GUI Software
Charger, Fuel Gauge, Internal Self-Discharge Detection, Protector
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate