Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904AEVK#TDFN/MAXESSENTIAL
Order Code3528793
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 827.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 827.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904AEVK#TDFN/MAXESSENTIAL
Order Code3528793
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38904A-ATD+
Kit Application TypePower Management
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsEval Board MAX38904A-ATD+, MAXESSENTIAL01 Essential Analog Toolkit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX38904A evaluation kit with essential analog toolkit
- Evaluates MAX38904A IC in a 14-pin (3mm x 3mm) TDFN package
- Input voltage range from 1.7V to 5.5V
- 1.2V to 5.0V jumper configurable output voltage
- Up to 2A output current
- Proven 2-layer 1-oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX38904A-ATD+, MAXESSENTIAL01 Essential Analog Toolkit
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX38904A-ATD+
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077564