Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,087.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,087.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961EVKIT-06#
Order Code3580569
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Type-C Buck-Boost Charger
Silicon Core NumberMAX77961EFV06+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX77961EFV06+, USB Micro-B Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation Kit for the MAX77961
- Evaluates MAX77961 6A USB Type-C® buck-boost charger
- Demonstrates 3.5V to 25.4V input operating range
- Demonstrates USB-OTG functionality
- Demonstrates JEITA compliance with on-board dummy thermistors
- Fully assembled and tested
- I2C serial interface
Contents
MAX77961 evaluation kit, USB micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77961EFV06+
Kit Contents
Eval Kit MAX77961EFV06+, USB Micro-B Cable
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Type-C Buck-Boost Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001