Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.560 |
10+ | kr 19.770 |
25+ | kr 18.050 |
100+ | kr 16.090 |
250+ | kr 15.170 |
500+ | kr 14.250 |
Product Information
Product Overview
The MAX9026EBT+T is a 1.8V, nanopower comparator in 6 pin UCSP package. The device features an on-board 1.236V ±1% reference with ultra-low supply current of 1.0μA and operates down to +1.8V. The common mode input voltage range extends 200mV beyond the rails. This unique design of the output stage limits supply current surges while switching and virtually eliminate the supply glitches of many other comparators. It also minimizes overall power consumption under dynamic conditions. It has an open-drain output stage that makes it suitable for mixed-voltage system design. This device is ideal for all 2-cell battery monitoring/management applications.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Crowbar current free switching
- No phase reversal for overdriven inputs
- Input offset voltage is ±0.3mV
- Input bias current is 0.15nA
- Power supply rejection ratio is 0.1mV/V
- Internal hysteresis ensures clean output switching even with slow moving input signals
Applications
Signal Processing, Portable Devices, Medical, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
31µs
UCSP
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
UCSP
1 Comparator
1Channels
1.8V to 5.5V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
31µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate