Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM38643AEVK#EMGA
Order Code3794578
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 749.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 749.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM38643AEVK#EMGA
Order Code3794578
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM38643A
Kit Application TypePower Management
Application Sub TypeStep Down DC / DC Converter
Kit ContentsEval Kit MAXM38643A
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAXM38643A EMGA evaluation kit (EV kit) evaluates the MAXM38643A IC in an EMGA package. The MAXM38643A is an ultra-low quiescent current step-down DC-DC converter. The EV kit operates over an input range of 1.8V to 5.5V and provides resistor-configurable output voltages from 0.7V to 3.3V. The EV kit delivers up to 600mA of current. The EV kit comes with the MAXM38643AEMB+ installed.
- Evaluates the MAXM38643A IC in a (2.1mm x 2.6mm) 10-pin EMGA Package
- 1.8V to 5.5V input range
- 0.7V to 3.3V resistor-configurable output voltages
- Up to 600mA output current
- Proven 2-Layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAXM38643A
Automotive Qualification Standard
-
Silicon Core Number
MAXM38643A
Application Sub Type
Step Down DC / DC Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001