Quantity | Price (ex VAT) |
---|---|
14+ | kr 1,517.000 |
Product Information
Product Overview
The MX574ALEPI+ is an industry standard, complete 12bit analogue to digital converter (ADC) in 28 pin PLCC package. This ADC combines high speed, low power consumption and on-chip clock and voltage reference. Analog Devices BiCMOS construction reduces power dissipation 3 times (150mW) over comparable devices. The internal buried zener reference provides low drift and low noise performance. External component requirements are limited to only decoupling capacitors and fixed resistors. It uses standard microprocessor interface architecture. Typical applications include digital signal processing, high accuracy process control, high speed data acquisition and electro mechanical systems.
- Dual supply range from ±11.4V to ±16.5V
- Operating temperature range from -40°C to 85°C
- 19ppm/°C tempco, 1/2LSB linearity, 25µs maximum conversion time
- Complete ADC with reference and clock
- No missing codes over temperature
- 150mW power dissipation
- Monolithic BiCMOS construction
- 150ns maximum data access time
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Dual (+/-)
16.5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
40kSPS
Parallel
11.4V
DIP
-40°C
12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate