Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Print Page

                      5311133

                      AC/DC Power Supply, 1 Output, 27 W, 5 VDC, 2.25 A, 6 VDC

                      ANSMANN 5311133
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANSMANN
                      Manufacturer Part No5311133
                      Order Code3285999
                      Product RangeAPS 2250L Series
                      Also Known AsAPS2250L EU
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 666.300
                      5+kr 526.850
                      10+kr 453.050
                      20+kr 443.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 666.30 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANSMANN
                      Manufacturer Part No5311133
                      Order Code3285999
                      Product RangeAPS 2250L Series
                      Also Known AsAPS2250L EU
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outputs1 Output
                      Output Power Max27W
                      Output Voltage - Output 15VDC
                      Output Current - Output 12.25A
                      Output Voltage - Output 26VDC
                      Output Current - Output 22.25A
                      Output ConnectorVarious
                      Output Voltage - Output 37.5VDC
                      Output Current - Output 32.25A
                      Power Supply Output TypeAdjustable
                      Input Voltage VAC90V AC to 264V AC
                      Product RangeAPS 2250L Series
                      Plug TypeEU
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 5311133-UK / APS2250L is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity.

                      • Regulated output voltage
                      • Short-circuit protection
                      • Output Voltages: 5V, 6V, 7.5V, 9V, 12V, 13.5V, 15V
                      • Output current: 2250mA (5-12V), 1800mA (13.5-15V)
                      • Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
                      • Jack plug connectors: 2.5x12mm, 3.5x15mm

                      Contents

                      APS2250L, EU mains lead, Selection of 7 output connectors, Key for rotary switch.

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      27W

                      Output Current - Output 1

                      2.25A

                      Output Current - Output 2

                      2.25A

                      Output Voltage - Output 3

                      7.5VDC

                      Power Supply Output Type

                      Adjustable

                      Product Range

                      APS 2250L Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      5VDC

                      Output Voltage - Output 2

                      6VDC

                      Output Connector

                      Various

                      Output Current - Output 3

                      2.25A

                      Input Voltage VAC

                      90V AC to 264V AC

                      Plug Type

                      EU

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.392
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway