Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Power Supplies
                      3. UPS - Uninterruptible Power Supplies
                      Print Page

                      BR1600MI

                      Uninterruptible Power Supply (UPS), 8 Outlets, 1.6kVA / 960W, 230 V, 230 V, 4 min

                      APC BR1600MI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAPC
                      Manufacturer Part NoBR1600MI
                      Order Code4569263
                      Also Known AsGTIN UPC EAN: 0731304346913
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice (ex VAT)
                      1+kr 9,731.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 9,731.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAPC
                      Manufacturer Part NoBR1600MI
                      Order Code4569263
                      Also Known AsGTIN UPC EAN: 0731304346913
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      No. of Outlets8Outlets
                      Capacity (VA / W)1.6kVA / 960W
                      Input Voltage AC Max230V
                      Output Voltage230V
                      Backup Time - Full Load4min
                      Product Range-
                      Length382mm
                      Width100mm
                      Height250mm
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The Back-UPS Pro is a premium UPS system that provides essential battery backup & surge protection for important electronics in your home or office. Whenever power is interrupted, the Back-UPS provides battery power so you can save important files and shut down devices properly.

                      • Provides 8 power outlets (6x with battery backup and surge protection, 2x surge only)
                      • Backup time depends on device load; at 40W load the UPS provides up to 159 minutes, at 240W up to 26 minutes and at 335W up to 17 minutes
                      • AVR with boost and trim instantly corrects power fluctuations
                      • Stepped approx. sinewave waveform type
                      • 1Gb Dataline network protection
                      • Comprehensive LCD status display
                      • User replaceable lead acid batteries
                      • Supplied with PowerChute Personal software
                      • Dimensions (HxWxD): 100x250x382mm
                      • 3 Year manufacturer warranty

                      Warnings

                      Not for sale in the EU, for UK use only.

                      Technical Specifications

                      Power Supply Applications

                      -

                      Capacity (VA / W)

                      1.6kVA / 960W

                      Output Voltage

                      230V

                      Product Range

                      -

                      Width

                      100mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outlets

                      8Outlets

                      Input Voltage AC Max

                      230V

                      Backup Time - Full Load

                      4min

                      Length

                      382mm

                      Height

                      250mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway