Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Panel / Chassis Mount Resistors
                      Print Page

                      LPR50 5R6 J

                      Resistor, 5.6 ohm, LPR Series, 50 W, ± 5%, Wire Leaded

                      ARCOL LPR50 5R6 J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARCOL
                      Manufacturer Part NoLPR50 5R6 J
                      Order Code2925423
                      Product RangeLPR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerARCOL
                      Manufacturer Part NoLPR50 5R6 J
                      Order Code2925423
                      Product RangeLPR Series
                      Technical Datasheet

                      Data Sheet

                      Resistance5.6ohm
                      Product RangeLPR Series
                      Power Rating50W
                      Resistance Tolerance± 5%
                      Resistor TerminalsWire Leaded
                      Voltage Rating-
                      Resistor TechnologyWirewound
                      Temperature Coefficient± 100ppm/°C
                      Resistor TypeLow Profile
                      Resistor MountingPanel Mount
                      Product Length50mm
                      Product Width75mm
                      Product Height5.7mm
                      Operating Temperature Min-
                      Operating Temperature Max250°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistance

                      5.6ohm

                      Power Rating

                      50W

                      Resistor Terminals

                      Wire Leaded

                      Resistor Technology

                      Wirewound

                      Resistor Type

                      Low Profile

                      Product Length

                      50mm

                      Product Height

                      5.7mm

                      Operating Temperature Max

                      250°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      LPR Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      -

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Mounting

                      Panel Mount

                      Product Width

                      75mm

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.046
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway