Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No814500313
Order Code4163261
Product RangeESG Series
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,316.440 |
5+ | kr 1,290.110 |
10+ | kr 1,263.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,316.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No814500313
Order Code4163261
Product RangeESG Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesAlternate, Steady, Pulse
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65
Product RangeESG Series
Resonant Frequency3.3kHz
Current Consumption44mA
External Depth44mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Tones
Alternate, Steady, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
3.3kHz
External Depth
44mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dBA
Product Range
ESG Series
Current Consumption
44mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1