Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14F474PSBA0
Order Code2856939
Product RangeSCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.760 |
10+ | kr 37.360 |
25+ | kr 34.720 |
50+ | kr 33.570 |
100+ | kr 32.300 |
270+ | kr 27.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14F474PSBA0
Order Code2856939
Product RangeSCM Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing11.5mm
Lifetime @ Temperature2000 hours @ 65°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.38ohm
Product Diameter-
Product Length18.5mm
Product Width9.5mm
Product Height14mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
PC Pin
Lead Spacing
11.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.38ohm
Product Length
18.5mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
2000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9.5mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability