Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR104K020RNJ
Order Code1135082
Product RangeTAJ Series
Technical Datasheet
1,765 In Stock
2,500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.400 |
50+ | kr 3.330 |
250+ | kr 2.820 |
500+ | kr 2.350 |
1000+ | kr 2.180 |
2500+ | kr 1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 27.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR104K020RNJ
Order Code1135082
Product RangeTAJ Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)20V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR25ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current47mA
Product Length2mm
Product Width1.35mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, low profile polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 1000μF. The low profile TAJ capacitors are designed for applications where maximum height of components above or below board, are of prime consideration.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
25ohm
Failure Rate
-
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
47mA
Product Width
1.35mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
Product traceability