Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      MR3K160120

                      Bench Power Supply, Programmable, 1 Output, 0 V, 160 V, 0 A, 120 A

                      B&K PRECISION MR3K160120
                      B&K PRECISION MR3K160120
                      B&K PRECISION MR3K160120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part NoMR3K160120
                      Order Code3807681
                      Product RangeMR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 52,161.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 52,161.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part NoMR3K160120
                      Order Code3807681
                      Product RangeMR Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max160V
                      Output Current Min0A
                      Output Current Max120A
                      Power Rating3kW
                      Supply Voltage Min200VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty3 Years
                      Product RangeMR Series
                      Plug Type-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MR3K160120 is a MR series high voltage multi-range DC power supply delivers up to 5KW of clean output power in a compact 2U form factor. This power supply is suited for bench use and automated test system applications requiring a wide range of voltage/current. For benchtop applications, it offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analogue interfaces for remote control and programming. The provided LabVIEWTM, IVI-C, and IVI.NET drivers further simplify system development. The built-in SAS (solar array simulator) function enables users to generate PV (photovoltaic) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions.

                      • 160V / 120A, 5000W rating
                      • Fast command response time (10ms)
                      • Galvanically isolated analogue control and monitoring interface
                      • OVP, OCP, OPP, OTP, foldback protection mode and key-lock function
                      • Adjustable voltage and current slope (rise and fall time)
                      • Internal list mode programming
                      • LED mode to minimize inrush current and protect LED panels
                      • Parallel operation for increased output power
                      • Control up to 30 power supplies from one PC
                      • Remote sense to compensate for voltage drop

                      Contents

                      High voltage multi-range DC power supply, Power cord, test report & certificate of calibration.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      3kW

                      Supply Voltage Max

                      240VAC

                      Product Range

                      MR Series

                      SVHC

                      No SVHC (07-Nov-2024)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      160V

                      Output Current Max

                      120A

                      Supply Voltage Min

                      200VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):11.3398
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway