Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Lighting Products
                      3. LED Light Bars
                      Print Page

                      WLS15PXRGB0500DSSQP

                      LED Light Bar, PICK-IQ, Red, Green, Blue, 30 VDC, 500 mm, IP66, IP67

                      BANNER ENGINEERING WLS15PXRGB0500DSSQP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoWLS15PXRGB0500DSSQP
                      Order Code4297011
                      Product RangeWLS15 Pro Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice (ex VAT)
                      1+kr 3,082.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 3,082.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoWLS15PXRGB0500DSSQP
                      Order Code4297011
                      Product RangeWLS15 Pro Series
                      Technical Datasheet

                      Data Sheet

                      Light ColourRed, Green, Blue
                      Lumen Output-
                      Power Rating-
                      Supply Voltage30VDC
                      Light Bar Length500mm
                      IP RatingIP66, IP67
                      Product RangeWLS15 Pro Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      WLS15PXRGB0500DSSQP is a WLS15 series pro LED strip light with PICK-IQ series.

                      • Non-cascadable
                      • RGB multicolour
                      • Diffused window
                      • Sealed construction
                      • Clear anodized aluminium housing, polycarbonate outer housing and polyamide end caps
                      • 150mm PVC cable with M12 quick disconnect
                      • 18-30VDC voltage rating
                      • Rated IEC IP66 and IEC IP67 rating
                      • Operating temperature range from -40°C to +50°C (-40°F to +122°F)
                      • 500mm length

                      Technical Specifications

                      Light Colour

                      Red, Green, Blue

                      Power Rating

                      -

                      Light Bar Length

                      500mm

                      Product Range

                      WLS15 Pro Series

                      Lumen Output

                      -

                      Supply Voltage

                      30VDC

                      IP Rating

                      IP66, IP67

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:94054139
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.190508
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway