Product Information
Product Overview
The Amprobe TR300 temperature and humidity data logger is designed to monitor indoor air quality in one compact size unit. The housing includes a wall-mount hook for easy installation. It has a large digital triple display and audible and visible alarms. Plus a fast responding sensor and electronics to help monitor the relative humidity and temperature of the indoor air. The TR300 has capacity to store 16,000 readings and ships with the unique Amprobe Download Suite software. Set up these parameters for recording: sample interval timing, start/stop, date and time, hi/lo alarm threshold, unit selection, and number of memory points. Download Suite software works with all Amprobe devices and stores the data from the TR300 for further analysis.
- Instrument for indoor air quality monitoring
- Temperature / RH in one model
- Wall mountable, self-standing or tripod mountable
- Extra large digital display
- Displays temperature, RH plus real time date/hour stamp
- Air Temperature or Dew Point (DP) display and Celsius/Fahrenheit are selectable
- Offers both visible LEDs plus audible warnings to monitor IAQ condition
- Small size design with USB interface
- Memory points selection : 1000, 2000, 4000, 6000, 8000, 12000, 16000
Contents
Batteries (installed), users manual, PC software CD and USB cable.
Technical Specifications
Temperature & Humidity
Temperature
USB
-
1 Channel
-
LED
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate