Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multicore Cable
                      Print Page

                      9533.00U152

                      Multicore Cable, Computer, Screened, 3 Core, 24 AWG, 0.2 mm², 498.69 ft, 152 m

                      BELDEN 9533.00U152
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No9533.00U152
                      Order Code1182152
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      456 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2,549.000
                      5+kr 2,498.000
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      kr 2,549.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No9533.00U152
                      Order Code1182152
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Cores3Core
                      Wire Gauge24AWG
                      Conductor Area CSA0.2mm²
                      Reel Length (Imperial)498.69ft
                      Reel Length (Metric)152m
                      Jacket ColourChrome
                      No. of Max Strands x Strand Size7 x 0.2mm
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter4.11mm
                      Voltage Rating300V
                      Product Range-

                      Product Overview

                      The 9533.00152 is a 498.69ft 3-conductor Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, PVC insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.

                      • CPR: Eca
                      • 33pF/ft Conductor to conductor nominal capacitance
                      • 65pF/ft Conductor to other conductor and shield nominal capacitance
                      • 25Ω/1000ft at 20°C Nominal conductor DC resistance
                      • 18Ω/1000ft at 20°C Nominal outer shield DC resistance
                      • UL1685 FT4 Loading flame tested

                      Applications

                      Computers & Computer Peripherals

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      498.69ft

                      Jacket Colour

                      Chrome

                      Conductor Material

                      Copper

                      External Diameter

                      4.11mm

                      Product Range

                      -

                      No. of Cores

                      3Core

                      Conductor Area CSA

                      0.2mm²

                      Reel Length (Metric)

                      152m

                      No. of Max Strands x Strand Size

                      7 x 0.2mm

                      Jacket Material

                      PVC

                      Voltage Rating

                      300V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444995
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway