Print Page
BOVTF-10MDB-ECCB
OCXO, 10 MHz, 50 ppb, 3.3 V, CMOS / TTL, Through Hole, 25.4mm x 25.4mm, BOV-F Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBOVTF-10MDB-ECCB
Order Code2932556
Product RangeBOV-F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBOVTF-10MDB-ECCB
Order Code2932556
Product RangeBOV-F
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilityCMOS / TTL
Oscillator CaseThrough Hole, 25.4mm x 25.4mm
Supply Voltage Nom3.3V
Product RangeBOV-F
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS / TTL
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
50ppb
Oscillator Case
Through Hole, 25.4mm x 25.4mm
Product Range
BOV-F
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014