Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5524-RC
Order Code1823021
Product Range5500 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5524-RC
Order Code1823021
Product Range5500 Series
Technical Datasheet
Product Range5500 Series
Inductance50µH
DC Current Rating15A
DC Resistance Max0.013ohm
Inductance Tolerance0
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
5500 Series
DC Current Rating
15A
Inductance Tolerance
0
Inductance
50µH
DC Resistance Max
0.013ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064985