Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No8120-RC
Order Code1704112
Product Range8100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8120-RC
Order Code1704112
Product Range8100 Series
Technical Datasheet
Inductance2.4mH
DC Current Rating17A
Product Range8100 Series
Alternatives for 8120-RC
2 Products Found
Product Overview
The 8120-RC is a 2.4mH Common Mode Inductor with single layer wound. This 8100 series inductor features excellent EMI suppression capability over wide frequency spectrum, fixed pin spacing allow easy PCB insertion and high current capacity.
- 1500VRMS Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management
Technical Specifications
Inductance
2.4mH
Product Range
8100 Series
DC Current Rating
17A
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
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086183