Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      CHP0603-JW-181ELF

                      SMD Chip Resistor, 180 ohm, ± 5%, 333.3 mW, 0603 [1608 Metric], Thick Film, High Power

                      Date/Lot Code

                      BOURNS CHP0603-JW-181ELF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoCHP0603-JW-181ELF
                      Order Code2925464
                      Product RangeCHP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,936 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      10+kr 1.020
                      100+kr 0.730
                      500+kr 0.602
                      1000+kr 0.583
                      2500+kr 0.562
                      5000+kr 0.510
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      kr 10.20 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoCHP0603-JW-181ELF
                      Order Code2925464
                      Product RangeCHP Series
                      Technical Datasheet

                      Data Sheet

                      Resistance180ohm
                      Resistance Tolerance± 5%
                      Power Rating333.3mW
                      Resistor Case / Package0603 [1608 Metric]
                      Resistor TechnologyThick Film
                      Resistor TypeHigh Power
                      Product RangeCHP Series
                      Temperature Coefficient± 200ppm/°C
                      Voltage Rating75V
                      Product Length1.6mm
                      Product Width0.85mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistance

                      180ohm

                      Power Rating

                      333.3mW

                      Resistor Technology

                      Thick Film

                      Product Range

                      CHP Series

                      Voltage Rating

                      75V

                      Product Width

                      0.85mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistance Tolerance

                      ± 5%

                      Resistor Case / Package

                      0603 [1608 Metric]

                      Resistor Type

                      High Power

                      Temperature Coefficient

                      ± 200ppm/°C

                      Product Length

                      1.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway