Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RC
Order Code2333672
Product RangePM3700 Series
Technical Datasheet
183 In Stock
200 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.290 |
5+ | kr 32.420 |
10+ | kr 29.430 |
25+ | kr 27.020 |
50+ | kr 23.800 |
200+ | kr 20.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 35.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-50-RC
Order Code2333672
Product RangePM3700 Series
Technical Datasheet
DC Current Rating3.5A
Inductance2mH
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case17.78mm x 11.43mm
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PM3700 series SMD Common Mode Choke suitable for common mode and filtering applications.
- Formerly JW Miller model
- Current rating up to 7A
- Compact size
Applications
Industrial
Technical Specifications
DC Current Rating
3.5A
Product Range
PM3700 Series
Inductor Case / Package
-
Product Length
17.78mm
Product Height
0mm
SVHC
No SVHC (21-Jan-2025)
Inductance
2mH
Impedance
-
Common Mode Filter Case
17.78mm x 11.43mm
Product Width
11.43mm
Qualification
-
Technical Docs (3)
Alternatives for PM3700-50-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
Product traceability