Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-471KL
Order Code2467532
Product RangeSDR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | kr 3.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
kr 3,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-471KL
Order Code2467532
Product RangeSDR0805 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)340mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max1.96ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDR0805 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has DAP base and accepts enamelled copper. It is suitable for input/output of DC/DC converters.
- Available in E12 series
- Small design of only 7.8mm maximum diameter
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
1.96ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
500mA
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
Product traceability