Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Common Mode Chokes / Filters
                      5. SMD Common Mode Chokes / Filters
                      Print Page

                      SRF0504-191Y

                      Filter, Line, 600 nH, SRF0504 Series, 190 ohm, 5 A, 5.2mm x 5mm x 4.7mm

                      Date/Lot Code

                      BOURNS SRF0504-191Y
                      BOURNS SRF0504-191Y
                      BOURNS SRF0504-191Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRF0504-191Y
                      Order Code2212490
                      Product RangeSRF0504 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,875 In Stock

                      1,000 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 13.450
                      50+kr 9.670
                      100+kr 9.590
                      250+kr 9.510
                      500+kr 9.220
                      1000+kr 7.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 13.45 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRF0504-191Y
                      Order Code2212490
                      Product RangeSRF0504 Series
                      Technical Datasheet

                      Data Sheet

                      DC Current Rating5A
                      Inductance600nH
                      Product RangeSRF0504 Series
                      Impedance190ohm
                      Inductor Case / Package-
                      Common Mode Filter Case5.2mm x 5mm x 4.7mm
                      Product Length5.2mm
                      Product Width5mm
                      Product Height4.7mm
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SRF0504-191Y is a SRF0504 series line filter. Typically used for EMI suppression.

                      • 0.60μH L reference, 190 ±35%ohm impedance (100MHz)
                      • 20mohm maximum DCR (each winding), 5000mA rated current
                      • 50VDC rated voltage, 125VDC dielectric withstanding voltage
                      • Ferrite core material, enamelled copper wire material
                      • Sn terminal coating material
                      • Operating temperature range from -40 to +125°C

                      Technical Specifications

                      DC Current Rating

                      5A

                      Product Range

                      SRF0504 Series

                      Inductor Case / Package

                      -

                      Product Length

                      5.2mm

                      Product Height

                      4.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Inductance

                      600nH

                      Impedance

                      190ohm

                      Common Mode Filter Case

                      5.2mm x 5mm x 4.7mm

                      Product Width

                      5mm

                      Qualification

                      -

                      Technical Docs (4)

                      Enhanced Product Overview EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00032
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway