Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 17.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
kr 52,290.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-P347-500E
Order Code3014789
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins6Pins
Isolation Voltage3.75kV
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 1A output current SiC/GaN MOSFET and IGBT gate drive optocoupler in stretched SO6 package
- Ideally suited for driving SiC/GaN MOSFETs and IGBTs used in power conversion applications
- Wide operating VCC range from 15V to 30V
- LED current input with hysteresis
- Rail-to-rail output voltage
- Under voltage lock-out protection (UVLO) with hysteresis
- Maximum supply current ICC = 4.2mA
- UL and CSA safety approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability