Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-024L-500E
Order Code4458455
Product RangeACPL-x2xL Series
Technical Datasheet
792 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 50.120 |
10+ | kr 37.130 |
25+ | kr 34.600 |
50+ | kr 31.960 |
100+ | kr 29.430 |
500+ | kr 26.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 50.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-024L-500E
Order Code4458455
Product RangeACPL-x2xL Series
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage3.75kVrms
Data Rate5Mbaud
Optocoupler Case StyleSOIC
No. of Pins8Pins
Product RangeACPL-x2xL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kVrms
Optocoupler Case Style
SOIC
Product Range
ACPL-x2xL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability