Quantity | Price (ex VAT) |
---|---|
1800+ | kr 19.820 |
Product Information
Product Overview
The ACPL-W483-000E is a 1-channel 6-pin surface-mount fast speed gate drive Interface Optocoupler contains an AlGaAs LED and photodetector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive of intelligent power module or as a gate driver. Minimized propagation delay difference between devices makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time.
- Inverted output type (totem pole output)
- Performance specified for common IPM applications
- Short maximum propagation delays
- Minimized pulse width distortion (PWD)
- Very high common mode rejection (CMR)
- Hysteresis
- 1140V Maximum working insulation voltage
- 4.5 to 30V Truth table guaranteed VCC
- 120/120ns Maximum propagation delay tPHL/tPLH
- -100/100ns Minimum/Maximum propagation delay difference
- 50ns Maximum pulse width distortion (PWD)
- 30kV/μs Minimum common mode rejection (CMR) at 1000V VCM
Applications
Motor Drive & Control, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
6Pins
-
SSO
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate