Print Page
Image is for illustrative purposes only. Please refer to product description.
357 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 216.810 |
5+ | kr 194.280 |
10+ | kr 171.630 |
50+ | kr 151.510 |
100+ | kr 131.400 |
250+ | kr 128.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 216.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-2531CZ
Order Code4458558
Technical Datasheet
Wavelength Typ650nm
Data Rate Max5Mbaud
Data Transmission Distance500m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
500m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
5Mbaud
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability