Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Silicon Photomultiplier (SiPM) Sensors
                      Print Page

                      AFBR-S4N66C013

                      Silicon Photomultiplier (SiPM), AFBR-S4N66, 6mm × 6mm, 30µm/39384 Microcells, 420nm

                      BROADCOM AFBR-S4N66C013
                      BROADCOM AFBR-S4N66C013
                      BROADCOM AFBR-S4N66C013
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoAFBR-S4N66C013
                      Order Code3225385
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoAFBR-S4N66C013
                      Order Code3225385
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Active Area Dimensions6mm x 6mm
                      No. of Microcells39384Microcells
                      Microcell Size30µm
                      Optimized Wavelength420nm
                      No. of Pins32Pins
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      Single silicon photo multiplier (SiPM) used for ultra-sensitive precision measurement of single photons. The active area is 6.14 × 6.14 mm2. High packing density of the single chips is achieved using through-silicon-via (TSV) technology. Larger areas can be covered by tiling multiple AFBR-S4N66C013 chips to an array almost without any edge losses. The protective layer is made by a glass highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity towards blue- and near-UV region of the light spectrum.

                      • High PDE of more than 55% at 420nm
                      • High fill factors
                      • Excellent SPTR and CRT
                      • Excellent uniformity of breakdown voltage
                      • Excellent uniformity of gain

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Product Range

                      -

                      No. of Microcells

                      39384Microcells

                      Optimized Wavelength

                      420nm

                      SVHC

                      No SVHC (12-Jan-2017)

                      Active Area Dimensions

                      6mm x 6mm

                      Microcell Size

                      30µm

                      No. of Pins

                      32Pins

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway