Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Proximity Sensor ICs
                      Print Page

                      APDS-9930

                      Sensor, Light & Proximity, Digital, 8 Pin, 2.2 to 3.6 V

                      BROADCOM APDS-9930
                      BROADCOM APDS-9930
                      BROADCOM APDS-9930
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoAPDS-9930
                      Order Code3677127
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoAPDS-9930
                      Order Code3677127
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min2.2V
                      Supply Voltage Max3.6V
                      No. of Pins8Pins
                      Product Range-
                      Operating Temperature Min-30°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      APDS-9930 is a digital proximity and ambient light sensor. It provides digital ambient light sensing (ALS), IR LED, and a complete proximity detection system in a single 8-pin package. The proximity function offers plug-and-play detection to 100mm (without front glass) thus eliminating the need for factory calibration of the end equipment or sub-assembly. The proximity detection feature operates well from bright sunlight to dark rooms. The wide dynamic range also allows for operation in short-distance detection behind dark glass such as a cell phone. In addition, an internal state machine provides the ability to put the device into a low-power mode in between ALS and proximity measurements providing very low average power consumption. Applications include cell phone backlight dimming, cell phone touch-screen disable, notebook/monitor security, automatic speakerphone enable, automatic menu pop-up, and digital camera eye sensor.

                      • Programmable interrupt function with upper and lower threshold
                      • Approximates human eye response, up to 16bit resolution
                      • High sensitivity operates behind darkened glass, low lux performance at 0.01 lux
                      • Fully calibrated to 100mm detection, integrated IR LED and synchronous LED driver
                      • Wait state power is 90µA typical, programmable from 2.7ms to > 8sec
                      • Up to 400KHz (I²C fast-mode), dedicated interrupt pin
                      • Supply current is 195µA typical at (active (ATIME=0xdb, 100ms))
                      • Leakage current, LDR pin is 10µA maximum at (VDD = 3V, TA = 25°C)
                      • Optical rise time is 20ns typical at (IFP = 100mA, VDD = 3V, TA = 25°C)
                      • Operating ambient temperature range from -30°C to 85°C, small package L3.94 x W2.36 x H1.35mm

                      Technical Specifications

                      Supply Voltage Min

                      2.2V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -30°C

                      SVHC

                      No SVHC (12-Jan-2017)

                      Supply Voltage Max

                      3.6V

                      Product Range

                      -

                      Operating Temperature Max

                      85°C

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Singapore
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway