Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0900-500E
Order Code4565170
Product RangeACNV260E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | kr 97.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
kr 146,475.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0900-500E
Order Code4565170
Product RangeACNV260E Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kVrms
Data Rate10Mbps
Optocoupler Case StyleSurface Mount DIP
No. of Pins10Pins
Product RangeACNV260E Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
10Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kVrms
Optocoupler Case Style
Surface Mount DIP
Product Range
ACNV260E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability