Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-260L-500E
Order Code4458466
Product RangeHCPL-xxxx Series
Technical Datasheet
30 In Stock
3,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders kr 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 31.850 |
| 10+ | kr 23.390 |
| 25+ | kr 21.630 |
| 50+ | kr 19.980 |
| 100+ | kr 18.220 |
| 500+ | kr 15.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 31.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-260L-500E
Order Code4458466
Product RangeHCPL-xxxx Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kVrms
Data Rate15Mbaud
Optocoupler Case StyleDIP
No. of Pins8Pins
Product RangeHCPL-xxxx Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kVrms
Optocoupler Case Style
DIP
Product Range
HCPL-xxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000698
Product traceability