Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-B08G
Order Code1003340
Technical Datasheet
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity4.5mcd
Character Size14.22mm
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Product Overview
The HDSP-B08G is a 88:88 0.56-inch 4-digit GaP green Seven Segment LED Display has surface painted in neutral grey and black for enhanced On/Off contrast. This display is suitable for use with the Agilent HDSP-B0xG series and it is available in common anode configuration with tinted green segments.
- Excellent appearance
- Evenly illuminated segments
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
4.5mcd
Product Range
-
Forward Voltage
2.2V
Character Size
14.22mm
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01