Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-C3A3
Order Code1830003
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.85V
Luminous Intensity7.5mcd
No. of Digits / Alpha1
Character Size9.1mm
Common ConnectionCommon Cathode
Product Range-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (08-Jul-2021)
Product Overview
The HDSP-C3A3 is a 0.36-inch single-digit common cathode right hand decimal LED Display utilizes AlGaAs/GaAs red chip. This device is halogenated and categorized for luminous intensity. It is applicable for white goods and appliances, black goods, set top box and game console systems.
- High reliability
- Excellent character appearance
- Grey top surface with white diffused segments
Applications
Imaging, Video & Vision, Logistics, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (08-Jul-2021)
Forward Current If
20mA
Luminous Intensity
7.5mcd
Character Size
9.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003719
Product traceability