Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers & Accessories
                      Print Page

                      PT-D600VP

                      Label Printer, Desktop, QWERTY Keyboard, 24mm Labels

                      BROTHER PT-D600VP
                      BROTHER PT-D600VP
                      BROTHER PT-D600VP
                      BROTHER PT-D600VP
                      BROTHER PT-D600VP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROTHER
                      Manufacturer Part NoPT-D600VP
                      Order Code2523101
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerBROTHER
                      Manufacturer Part NoPT-D600VP
                      Order Code2523101
                      Technical Datasheet

                      Data Sheet

                      Printer TypeDesktop
                      Printer TechnologyThermal Transfer
                      Print Resolution360dpi
                      Product Range-
                      Plug TypeUK Type G
                      For Use WithTze Labeling Tape Cassettes

                      Alternatives for PT-D600VP

                      1 Product Found

                      Product Overview

                      The PT-D600VP is a Desktop Label Printer with fastest in class print speeds, improved colour screen displays and up to 24mm wide highly durable labels, the PT-D600VP can solve a wide range of office based problems and predicaments, from labelling equipment to printing warning signs. The PT-D600VP is a versatile, PC-connectable label maker well suited for a variety of labelling usages in a business environment. Quickly create professional-looking labels using the built-in keyboard or connect to a computer to create more personalized labels. The intuitive, full-colour, graphical display offers easy access to formatting menus as well as the ability to preview actual label appearance before printing. Just type, format and print. You can even save up to 99 labels in the large memory, a great time-saving feature.

                      • Easy to use PC style keyboard
                      • Holds up to 99 user-created label designs
                      • Full-colour graphical display - View label appearance before printing
                      • over 600 different symbols
                      • Print up to 7 lines of text on 24mm wide tape
                      • PC-Connectable - Use standalone or connected to a PC or Mac for added design capabilities
                      • Supports large character printing - Print up to 8 font sizes

                      Applications

                      Industrial

                      Contents

                      AC adapter, USB cable, Carry case and 0.94" (24mm) TZe starter tape.

                      Technical Specifications

                      Printer Type

                      Desktop

                      Print Resolution

                      360dpi

                      Plug Type

                      UK Type G

                      Printer Technology

                      Thermal Transfer

                      Product Range

                      -

                      For Use With

                      Tze Labeling Tape Cassettes

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84433210
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.861258
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway