Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 86.330 |
5+ | kr 79.440 |
10+ | kr 72.650 |
25+ | kr 70.240 |
50+ | kr 67.830 |
100+ | kr 65.300 |
250+ | kr 61.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-124
Order Code1849840
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric30.73mm
External Width - Metric60mm
External Depth - Metric111mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial2.37"
External Depth - Imperial4.37"
Product Range-
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.73mm
External Depth - Metric
111mm
Body Colour
Natural
External Height - Imperial
1.21"
External Depth - Imperial
4.37"
Configurable
Yes
Enclosure Material
Diecast Aluminum
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.37"
Product Range
-
Technical Docs (3)
Alternatives for CU-124
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008
Product traceability