Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 485.470 |
5+ | kr 466.730 |
10+ | kr 448.220 |
25+ | kr 429.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 485.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32026
Order Code1858735
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric159.8mm
External Width - Metric300mm
External Depth - Metric400mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial6.3"
External Width - Imperial11.8"
External Depth - Imperial15.74"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
159.8mm
External Depth - Metric
400mm
Body Colour
Gray
External Height - Imperial
6.3"
External Depth - Imperial
15.74"
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
11.8"
Product Range
-
Technical Docs (2)
Alternatives for NBF-32026
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268