Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 228.770 |
5+ | kr 209.910 |
10+ | kr 191.060 |
20+ | kr 177.950 |
50+ | kr 164.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 228.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11491
Order Code2762477
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric99.95mm
External Width - Metric220.98mm
External Depth - Metric155.7mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.935"
External Width - Imperial8.7"
External Depth - Imperial6.13"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PC-11491 is a plasticase F plastic case.
- External dimension is 100.08x220.98x156.21mm, internal dimension is 41.15x199.90x124.21mm (LxWxD)
- Highly decorative and versatile, sloped plastic desktop enclosure
- No-display version
- Light grey plastic top and bottom covers
- Small dark grey plastic cable access panel in rear
- Natural finish aluminium sloped panel
- PCB and component mounting bosses in bottom cover
- Durable UL94-HB rated ABS material
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
99.95mm
External Depth - Metric
155.7mm
Body Colour
Grey
External Height - Imperial
3.935"
External Depth - Imperial
6.13"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
220.98mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.489888