Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11044
Order Code3666204
Product RangePTQ Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 17.00 standard shipping
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 265.670 |
5+ | kr 243.600 |
10+ | kr 221.410 |
25+ | kr 196.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 265.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11044
Order Code3666204
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric85.09mm
External Width - Metric134.87mm
External Depth - Metric184.91mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 4X, 6
External Height - Imperial3.35"
External Width - Imperial5.31"
External Depth - Imperial7.28"
Product RangePTQ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85.09mm
External Depth - Metric
184.91mm
Body Colour
Gray
External Height - Imperial
3.35"
External Depth - Imperial
7.28"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
134.87mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
5.31"
Product Range
PTQ Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447703