Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: kr 130.00 once per order. 10-14 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 48.860 |
10+ | kr 43.110 |
100+ | kr 39.430 |
250+ | kr 35.980 |
500+ | kr 33.220 |
1000+ | kr 30.350 |
2500+ | kr 28.280 |
5000+ | kr 25.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 48.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/10/PC
Order Code4126891
Product RangePX Series
IEC Connector TypeIEC 2-2/F Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel Mount, Snap-In
Product RangePX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IEC Connector Type
IEC 2-2/F Outlet
Voltage Rating
250VAC
Connector Mounting
Panel Mount, Snap-In
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Through Hole Right Angle
Product Range
PX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876